
SCF12X-050-0R6A014V | |
|---|---|
DigiKey Part Number | 399-SCF12X-050-0R6A014V-ND |
Manufacturer | |
Manufacturer Product Number | SCF12X-050-0R6A014V |
Description | CMC 3.5MH 5A 0.87OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 870 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 25mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 25mOhm |
Manufacturer KEMET | Voltage Rating - DC 320V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.630" L x 0.472" W (16.00mm x 12.00mm) |
Number of Lines 2 | Height (Max) 0.591" (15.00mm) |
Inductance @ Frequency 870 µH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.71000 | kr.32.71 |
| 10 | kr.26.88200 | kr.268.82 |
| 25 | kr.24.86800 | kr.621.70 |
| 50 | kr.23.44780 | kr.1,172.39 |
| 100 | kr.22.11010 | kr.2,211.01 |
| 300 | kr.20.14683 | kr.6,044.05 |
| 500 | kr.19.29592 | kr.9,647.96 |
| 1.000 | kr.18.19992 | kr.18,199.92 |
| 2.500 | kr.17.80272 | kr.44,506.80 |
| Unit Price without VAT: | kr.32.71000 |
|---|---|
| Unit Price with VAT: | kr.40.88750 |

