
SC22-08-100 | |
|---|---|
DigiKey Part Number | 399-SC22-08-100-ND |
Manufacturer | |
Manufacturer Product Number | SC22-08-100 |
Description | CMC 1MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-08-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.89000 | kr.34.89 |
| 10 | kr.28.70900 | kr.287.09 |
| 25 | kr.26.55840 | kr.663.96 |
| 50 | kr.25.04140 | kr.1,252.07 |
| 100 | kr.23.61220 | kr.2,361.22 |
| 250 | kr.21.85052 | kr.5,462.63 |
| 500 | kr.20.60776 | kr.10,303.88 |
| 1.000 | kr.19.75313 | kr.19,753.13 |
| Unit Price without VAT: | kr.34.89000 |
|---|---|
| Unit Price with VAT: | kr.43.61250 |


