
SC-20-01J-A | |
|---|---|
DigiKey Part Number | 399-SC-20-01J-A-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-01J-A |
Description | CMC 150UH 20A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 20A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-01J-A Models |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.378" L x 0.945" W (35.00mm x 24.00mm) |
Number of Lines 2 | Height (Max) 1.339" (34.00mm) |
Inductance @ Frequency 150 µH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.21.03000 | kr.210.30 |
| 25 | kr.19.45360 | kr.486.34 |
| 50 | kr.18.34160 | kr.917.08 |
| 100 | kr.17.29490 | kr.1,729.49 |
| 250 | kr.16.00344 | kr.4,000.86 |
| 500 | kr.15.09238 | kr.7,546.19 |
| 1.000 | kr.14.23463 | kr.14,234.63 |
| 2.500 | kr.13.55175 | kr.33,879.38 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |

