
SC-15-35JH | |
|---|---|
DigiKey Part Number | 399-SC-15-35JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-35JH |
Description | CMC 3.5MH 15A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 15A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-35JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 1 kHz | |
Current Rating (Max) | 15A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.50000 | kr.68.50 |
| 20 | kr.53.12550 | kr.1,062.51 |
| 40 | kr.50.09550 | kr.2,003.82 |
| 60 | kr.48.40400 | kr.2,904.24 |
| 80 | kr.47.24063 | kr.3,779.25 |
| 240 | kr.43.05267 | kr.10,332.64 |
| 440 | kr.41.78793 | kr.18,386.69 |
| Unit Price without VAT: | kr.68.50000 |
|---|---|
| Unit Price with VAT: | kr.85.62500 |



