
SC-12-15J | |
---|---|
DigiKey Part Number | 399-SC-12-15J-ND |
Manufacturer | |
Manufacturer Product Number | SC-12-15J |
Description | CMC 1.5MH 12A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-12-15J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.142" W (42.00mm x 29.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.28000 | kr.57.28 |
10 | kr.47.07800 | kr.470.78 |
25 | kr.43.55840 | kr.1,088.96 |
40 | kr.41.85600 | kr.1,674.24 |
80 | kr.39.46963 | kr.3,157.57 |
240 | kr.35.96908 | kr.8,632.58 |
440 | kr.34.25600 | kr.15,072.64 |
Unit Price without VAT: | kr.57.28000 |
---|---|
Unit Price with VAT: | kr.71.60000 |