
SC-10-500 | |
---|---|
DigiKey Part Number | 399-SC-10-500-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-500 |
Description | CMC 5MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.929" Dia (49.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.91000 | kr.62.91 |
10 | kr.51.72500 | kr.517.25 |
30 | kr.47.12333 | kr.1,413.70 |
60 | kr.44.43517 | kr.2,666.11 |
120 | kr.41.90400 | kr.5,028.48 |
270 | kr.39.13007 | kr.10,565.12 |
510 | kr.38.03206 | kr.19,396.35 |
Unit Price without VAT: | kr.62.91000 |
---|---|
Unit Price with VAT: | kr.78.63750 |