
SC-20-E20JH | |
|---|---|
DigiKey Part Number | 399-SC-20-E20JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-E20JH |
Description | CMC 2MH 20A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-E20JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.83000 | kr.69.83 |
| 12 | kr.56.56250 | kr.678.75 |
| 36 | kr.51.52944 | kr.1,855.06 |
| 60 | kr.49.34817 | kr.2,960.89 |
| 108 | kr.46.95389 | kr.5,071.02 |
| 252 | kr.43.71123 | kr.11,015.23 |
| 504 | kr.41.32883 | kr.20,829.73 |
| Unit Price without VAT: | kr.69.83000 |
|---|---|
| Unit Price with VAT: | kr.87.28750 |

