


SC-05-100J | |
|---|---|
DigiKey Part Number | 399-SC-05-100J-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-100J |
Description | CMC 10.5MH 5A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 5A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.5 mH @ 16 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.21.41700 | kr.214.17 |
| 30 | kr.19.50833 | kr.585.25 |
| 60 | kr.18.39333 | kr.1,103.60 |
| 120 | kr.17.34308 | kr.2,081.17 |
| 270 | kr.16.19237 | kr.4,371.94 |
| 510 | kr.15.34467 | kr.7,825.78 |
| 1.020 | kr.14.47254 | kr.14,761.99 |
| 2.520 | kr.13.82913 | kr.34,849.41 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |

