
SC-15-09J | |
|---|---|
DigiKey Part Number | 399-SC-15-09J-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-09J |
Description | CMC 900UH 15A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 900 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-09J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 900 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.984" W (36.00mm x 25.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| 10 | kr.24.87800 | kr.248.78 |
| 25 | kr.23.01440 | kr.575.36 |
| 50 | kr.21.69800 | kr.1,084.90 |
| 100 | kr.20.46040 | kr.2,046.04 |
| 250 | kr.18.93300 | kr.4,733.25 |
| 500 | kr.17.85560 | kr.8,927.80 |
| 1.000 | kr.16.84132 | kr.16,841.32 |
| 2.500 | kr.16.33341 | kr.40,833.53 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |

