
SC-03-04JS | |
|---|---|
DigiKey Part Number | 399-SC-03-04JS-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-04JS |
Description | CMC 450UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 450 µH 2 Line Common Mode Choke Through Hole 3A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-04JS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.024" W (29.00mm x 26.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.70000 | kr.16.70 |
| 10 | kr.13.74100 | kr.137.41 |
| 25 | kr.12.71280 | kr.317.82 |
| 50 | kr.11.98600 | kr.599.30 |
| 100 | kr.11.30180 | kr.1,130.18 |
| 250 | kr.10.45684 | kr.2,614.21 |
| 450 | kr.9.94929 | kr.4,477.18 |
| 950 | kr.9.34016 | kr.8,873.15 |
| 2.400 | kr.8.72000 | kr.20,928.00 |
| Unit Price without VAT: | kr.16.70000 |
|---|---|
| Unit Price with VAT: | kr.20.87500 |

