



SC-01-50G | |
|---|---|
DigiKey Part Number | 399-10632-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-50G |
Description | CMC 5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-50G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.18.79800 | kr.187.98 |
| 25 | kr.18.04880 | kr.451.22 |
| 50 | kr.17.49960 | kr.874.98 |
| 100 | kr.16.96200 | kr.1,696.20 |
| 300 | kr.16.13867 | kr.4,841.60 |
| 500 | kr.15.76732 | kr.7,883.66 |
| 1.000 | kr.15.27503 | kr.15,275.03 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

