



SBCP-87HY221H | |
|---|---|
DigiKey Part Number | 399-19963-1-ND - Cut Tape (CT) 399-19963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY221H |
Description | FIXED IND 220UH 650MA 570MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 650 mA 570mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY221H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.75000 | kr.10.75 |
| 10 | kr.8.81900 | kr.88.19 |
| 25 | kr.8.16120 | kr.204.03 |
| 50 | kr.7.69400 | kr.384.70 |
| 100 | kr.7.25380 | kr.725.38 |
| 250 | kr.6.71128 | kr.1,677.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.32844 | kr.3,164.22 |
| 1.000 | kr.5.96787 | kr.5,967.87 |
| 1.500 | kr.5.76679 | kr.8,650.19 |
| 2.500 | kr.5.52325 | kr.13,808.12 |
| 3.500 | kr.5.36870 | kr.18,790.45 |
| 5.000 | kr.5.32800 | kr.26,640.00 |
| Unit Price without VAT: | kr.10.75000 |
|---|---|
| Unit Price with VAT: | kr.13.43750 |

