



| SBCP-47HY8R2B | |
|---|---|
| DigiKey Part Number | 399-19985-ND | 
| Manufacturer | |
| Manufacturer Product Number | SBCP-47HY8R2B | 
| Description | FIXED IND 8.2UH 1.7A 59 MOHM TH | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 59mOhm Max Radial, Vertical Cylinder (Open) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SBCP-47HY8R2B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 8.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.74A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 59mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -20°C ~ 105°C | |
| Inductance Frequency - Test | 10 kHz | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Vertical Cylinder (Open) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.335" (8.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 | 
| 10 | kr.4.28800 | kr.42.88 | 
| 25 | kr.3.97040 | kr.99.26 | 
| 50 | kr.3.74280 | kr.187.14 | 
| 100 | kr.3.52830 | kr.352.83 | 
| 300 | kr.3.21387 | kr.964.16 | 
| 600 | kr.3.03040 | kr.1,818.24 | 
| 1.200 | kr.2.85749 | kr.3,428.99 | 
| 2.700 | kr.2.66795 | kr.7,203.46 | 
| Unit Price without VAT: | kr.5.25000 | 
|---|---|
| Unit Price with VAT: | kr.6.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark