



SBCP-47HY220B | |
|---|---|
DigiKey Part Number | 399-20004-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-47HY220B |
Description | FIXED IND 22UH 1.05A 123 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 123mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-47HY220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.04A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 123mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.28800 | kr.42.88 |
| 25 | kr.3.97040 | kr.99.26 |
| 50 | kr.3.74280 | kr.187.14 |
| 100 | kr.3.52830 | kr.352.83 |
| 300 | kr.3.21387 | kr.964.16 |
| 600 | kr.3.03040 | kr.1,818.24 |
| 1.200 | kr.2.85749 | kr.3,428.99 |
| 2.700 | kr.2.66795 | kr.7,203.46 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

