



| SBCP-47HY151B | |
|---|---|
| DigiKey Part Number | 399-20008-ND | 
| Manufacturer | |
| Manufacturer Product Number | SBCP-47HY151B | 
| Description | FIXED IND 150UH 410MA 878MOHM TH | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 410 mA 878mOhm Max Radial, Vertical Cylinder (Open) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SBCP-47HY151B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 150 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 410mA | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 878mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -20°C ~ 105°C | |
| Inductance Frequency - Test | 10 kHz | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Vertical Cylinder (Open) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.335" (8.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.2.80246 | kr.16,814.76 | 
| Unit Price without VAT: | kr.2.80246 | 
|---|---|
| Unit Price with VAT: | kr.3.50308 | 
 
 
 
 


