



SBCP-14HY682B | |
|---|---|
DigiKey Part Number  | 399-20014-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SBCP-14HY682B  | 
Description  | FIXED IND 6.8MH 220MA 7.17OHM TH  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.8 mH Unshielded Drum Core, Wirewound Inductor 220 mA 7.17Ohm Max Radial, Vertical Cylinder (Open)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SBCP-14HY682B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 6.8 mH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 380mA  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 7.17Ohm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -20°C ~ 105°C  | |
Inductance Frequency - Test  | 10 kHz  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Vertical Cylinder (Open)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.472" Dia (12.00mm)  | |
Height - Seated (Max)  | 0.591" (15.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.7.23319 | kr.10,849.78 | 
| Unit Price without VAT: | kr.7.23319 | 
|---|---|
| Unit Price with VAT: | kr.9.04149 | 

