



SBC7-680-222 | |
|---|---|
DigiKey Part Number | 399-18956-ND |
Manufacturer | |
Manufacturer Product Number | SBC7-680-222 |
Description | FIXED IND 68UH 2.2A 90 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 90mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC7-680-222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.7.27700 | kr.72.77 |
| 25 | kr.6.73520 | kr.168.38 |
| 50 | kr.6.34880 | kr.317.44 |
| 100 | kr.5.98590 | kr.598.59 |
| 250 | kr.5.53832 | kr.1,384.58 |
| 500 | kr.5.22214 | kr.2,611.07 |
| 1.000 | kr.4.92448 | kr.4,924.48 |
| 2.500 | kr.4.55746 | kr.11,393.65 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |

