

SBC6-221-112 | |
|---|---|
DigiKey Part Number | 399-18939-ND |
Manufacturer | |
Manufacturer Product Number | SBC6-221-112 |
Description | FIXED IND 220UH 1.1A 330 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 330mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC6-221-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.6.81600 | kr.68.16 |
| 25 | kr.6.30520 | kr.157.63 |
| 50 | kr.5.94440 | kr.297.22 |
| 200 | kr.5.28385 | kr.1,056.77 |
| 400 | kr.4.98225 | kr.1,992.90 |
| 600 | kr.4.81397 | kr.2,888.38 |
| 1.000 | kr.4.61018 | kr.4,610.18 |
| 2.600 | kr.4.25241 | kr.11,056.27 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

