10000 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBWC2100DQ00K

DigiKey Part Number
399-RSBWC2100DQ00KCT-ND - Cut Tape (CT)
399-RSBWC2100DQ00KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSBWC2100DQ00K
Description
CAP FILM 10000PF 10% 500VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBWC2100DQ00K Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Height - Seated (Max)
0.398" (10.10mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
220V
Ratings
AEC-Q200
Voltage Rating - DC
500V
Features
High Temperature
Dielectric Material
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.91500kr.19.15
50kr.1.43420kr.71.71
100kr.1.28510kr.128.51
500kr.1.03418kr.517.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.0.90688kr.1,541.70
3.400kr.0.85202kr.2,896.87
5.100kr.0.82455kr.4,205.20
8.500kr.0.79410kr.6,749.85
11.900kr.0.77631kr.9,238.09
17.000kr.0.75920kr.12,906.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250