Parametric Equivalent
Parametric Equivalent

RSBWC1330SH00K | |
|---|---|
DigiKey Part Number | 399-RSBWC1330SH00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBWC1330SH00K |
Description | 3300 P 500V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.295" L x 0.138" W (7.50mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBWC1330AA00K | KEMET | 0 | 399-RSBWC1330AA00K-ND | kr.0.71097 | Parametric Equivalent |
| RSBWC1330Z300K | KEMET | 0 | 399-RSBWC1330Z300K-ND | kr.0.68421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.61096 | kr.18,328.80 |
| Unit Price without VAT: | kr.0.61096 |
|---|---|
| Unit Price with VAT: | kr.0.76370 |


