RSBWC1100AA00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57215
Datasheet
1000 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBWC1100AA00K

DigiKey Part Number
399-RSBWC1100AA00K-ND
Manufacturer
Manufacturer Product Number
RSBWC1100AA00K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBWC1100AA00K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
500V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBPC1100AA00KKEMET0399-RSBPC1100AA00K-NDkr.0.53917Parametric Equivalent
RSBPC1100DQ00KKEMET0399-RSBPC1100DQ00KTB-NDkr.0.61382Parametric Equivalent
RSBPC1100SH00KKEMET0399-RSBPC1100SH00KTB-NDkr.0.41004Parametric Equivalent
RSBPC1100Z300KKEMET0399-RSBPC1100Z300K-NDkr.0.55342Parametric Equivalent
RSBWC1100DQ00KKEMET0399-RSBWC1100DQ00KTB-NDkr.0.48901Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.58757kr.1,762.71
Manufacturers Standard Package
Unit Price without VAT:kr.0.58757
Unit Price with VAT:kr.0.73446