RSBMC1220AA00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.83288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58825
Datasheet
2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBMC1220AA00K

DigiKey Part Number
399-RSBMC1220AA00K-ND
Manufacturer
Manufacturer Product Number
RSBMC1220AA00K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBMC1220AA00K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBMC1220DQ00KKEMET0399-RSBMC1220DQ00KTB-NDkr.0.83288Parametric Equivalent
RSBMC1220Z300KKEMET0399-RSBMC1220Z300K-NDkr.0.54551Parametric Equivalent
RSBMC1220ZA00KKEMET0399-RSBMC1220ZA00KTB-NDkr.0.58825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.58656kr.1,759.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.58656
Unit Price with VAT:kr.0.73320