
R73QW3470JB30H | |
|---|---|
DigiKey Part Number | 399-R73QW3470JB30H-ND |
Manufacturer | |
Manufacturer Product Number | R73QW3470JB30H |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QW3470JB30H Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.264" (32.10mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.25.28771 | kr.4,855.24 |
| Unit Price without VAT: | kr.25.28771 |
|---|---|
| Unit Price with VAT: | kr.31.60964 |

