RSBIC1470AA00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59007
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59701
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78746
Datasheet
4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBIC1470AA00K

DigiKey Part Number
399-RSBIC1470AA00K-ND
Manufacturer
Manufacturer Product Number
RSBIC1470AA00K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBIC1470AA00K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBIC1470DQ00KKEMET0399-RSBIC1470DQ00KTB-NDkr.0.59007Parametric Equivalent
RSBIC1470Z300KKEMET0399-RSBIC1470Z300K-NDkr.0.45775Parametric Equivalent
RSBMC1470AA00KKEMET0399-RSBMC1470AA00K-NDkr.0.63755Parametric Equivalent
RSBMC1470DQ00KKEMET0399-RSBMC1470DQ00KTB-NDkr.0.59701Parametric Equivalent
RSBMC1470Z300KKEMET0399-RSBMC1470Z300K-NDkr.0.78746Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.50462kr.1,513.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.50462
Unit Price with VAT:kr.0.63078