RSBEC1470AA00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.443
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66212
Datasheet
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBEC1470AA00J

DigiKey Part Number
399-RSBEC1470AA00J-ND
Manufacturer
Manufacturer Product Number
RSBEC1470AA00J
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBEC1470AA00J Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBEC1470DQ00JKEMET3.443399-RSBEC1470DQ00JCT-NDkr.2.73000Parametric Equivalent
RSBEC1470SH00JKEMET0399-RSBEC1470SH00JTB-NDkr.0.57279Parametric Equivalent
RSBEC1470Z300JKEMET0399-RSBEC1470Z300J-NDkr.0.66212Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.64154kr.1,924.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.64154
Unit Price with VAT:kr.0.80193