RSBDC4100AA10K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78954
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.492
Unit Price: kr.5.38000
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBDC4100AA10K

DigiKey Part Number
399-RSBDC4100AA10K-ND
Manufacturer
Manufacturer Product Number
RSBDC4100AA10K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBDC4100AA10K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.398" (10.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBDC4100CK10KKEMET0399-RSBDC4100CK10KTR-NDkr.1.76713Parametric Equivalent
RSBDC4100DQ10KKEMET0399-RSBDC4100DQ10KTB-NDkr.1.71675Parametric Equivalent
RSBDC4100JA10KKEMET0399-RSBDC4100JA10K-NDkr.1.78954Parametric Equivalent
RSBDC4100Z310KKEMET1.492399-RSBDC4100Z310K-NDkr.5.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.71897kr.1,718.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.71897
Unit Price with VAT:kr.2.14871