
RSBDC3470DQ10J | |
|---|---|
DigiKey Part Number | 399-RSBDC3470DQ10JCT-ND - Cut Tape (CT) 399-RSBDC3470DQ10JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3470DQ10J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3470DQ10J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Height - Seated (Max) 0.299" (7.60mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.62560 | kr.81.28 |
| 100 | kr.1.46140 | kr.146.14 |
| 500 | kr.1.18394 | kr.591.97 |
| 1.000 | kr.1.09821 | kr.1,098.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.00773 | kr.2,519.32 |
| 5.000 | kr.0.95322 | kr.4,766.10 |
| 7.500 | kr.0.92591 | kr.6,944.32 |
| 12.500 | kr.0.89564 | kr.11,195.50 |
| 17.500 | kr.0.87795 | kr.15,364.12 |
| 25.000 | kr.0.86093 | kr.21,523.25 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

