0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBDC3100DQ00K

DigiKey Part Number
399-RSBDC3100DQ00KCT-ND - Cut Tape (CT)
399-RSBDC3100DQ00KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSBDC3100DQ00K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBDC3100DQ00K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBDC3100Z300KKEMET3.970399-RSBDC3100Z300K-NDkr.2.66000Parametric Equivalent
In-Stock: 3.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.22480kr.61.24
100kr.1.09370kr.109.37
500kr.0.87314kr.436.57
1.000kr.0.80505kr.805.05
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.0.71117kr.2,489.09
7.000kr.0.67180kr.4,702.60
10.500kr.0.65210kr.6,847.05
17.500kr.0.63025kr.11,029.38
24.500kr.0.61747kr.15,128.01
35.000kr.0.60519kr.21,181.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250