Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC2330DQ60J | |
|---|---|
DigiKey Part Number | 399-R82MC2330DQ60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2330DQ60J |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2330DQ60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC2330AA60J | KEMET | 0 | 399-R82MC2330AA60J-ND | kr.1.17104 | Parametric Equivalent |
| B32529E6333J000 | TDK | 0 | B32529E6333J000-ND | kr.0.91302 | Parametric Equivalent |
| B32529E6333J189 | TDK | 0 | B32529E6333J189-ND | kr.0.91302 | Parametric Equivalent |
| B32529E6333J289 | TDK | 0 | B32529E6333J289-ND | kr.0.90152 | Parametric Equivalent |
| MKS2G023301E00JA00 | WIMA | 0 | 1928-MKS2G023301E00JA00TB-ND | kr.1.69105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.1.18942 | kr.2,259.90 |
| Unit Price without VAT: | kr.1.18942 |
|---|---|
| Unit Price with VAT: | kr.1.48678 |




