Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC2330AA50J | |
|---|---|
DigiKey Part Number | 399-R82MC2330AA50J-ND |
Manufacturer | |
Manufacturer Product Number | R82MC2330AA50J |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2330AA50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC2330DQ50J | KEMET | 0 | 399-R82MC2330DQ50JTB-ND | kr.0.91367 | Parametric Equivalent |
| R82MC2330SH50J | KEMET | 0 | 399-R82MC2330SH50JTB-ND | kr.0.79789 | Parametric Equivalent |
| R82MC2330Z350J | KEMET | 2.335 | 399-19755-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20371 | kr.1,203.71 |
| Unit Price without VAT: | kr.1.20371 |
|---|---|
| Unit Price with VAT: | kr.1.50464 |




