R82MC2220SH50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29336
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.725
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20159
Datasheet
New at DigiKey
Image for R82MC2220SH50J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2220SH50J

DigiKey Part Number
399-R82MC2220SH50JTB-ND
Manufacturer
Manufacturer Product Number
R82MC2220SH50J
Description
0,022U 400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.378" (9.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC2220AA50JKEMET0399-6042-NDkr.1.23229Parametric Equivalent
R82MC2220CK50JKEMET0399-R82MC2220CK50JTR-NDkr.1.29336Parametric Equivalent
R82MC2220DQ50JKEMET3.725399-19347-1-NDkr.2.85000Parametric Equivalent
R82MC2220Z350JKEMET0399-R82MC2220Z350J-NDkr.1.20159Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.900kr.0.72908kr.15,237.77
Unit Price without VAT:kr.0.72908
Unit Price with VAT:kr.0.91135