10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2100CK50K

DigiKey Part Number
399-R82MC2100CK50KTR-ND - Tape & Reel (TR)
399-R82MC2100CK50KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82MC2100CK50K
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2100CK50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.04100kr.52.05
100kr.0.92630kr.92.63
500kr.0.73304kr.366.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.63139kr.1,136.50
3.600kr.0.58988kr.2,123.57
5.400kr.0.56910kr.3,073.14
9.000kr.0.54608kr.4,914.72
12.600kr.0.53262kr.6,711.01
18.000kr.0.51967kr.9,354.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750