4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1470DQ50K

DigiKey Part Number
399-19758-1-ND - Cut Tape (CT)
399-19758-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82MC1470DQ50K
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1470DQ50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.84200kr.42.10
100kr.0.74560kr.74.56
500kr.0.58392kr.291.96
1.000kr.0.53389kr.533.89
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.0.46503kr.1,627.61
7.000kr.0.43617kr.3,053.19
10.500kr.0.42172kr.4,428.06
17.500kr.0.40571kr.7,099.93
24.500kr.0.39635kr.9,710.57
35.000kr.0.38734kr.13,556.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250