R82MC1680CK50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62758
Datasheet
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1680CK50K

DigiKey Part Number
399-R82MC1680CK50KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82MC1680CK50K
Description
CAP FILM 6800PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1680CK50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC1680AA50KKEMET0399-R82MC1680AA50K-NDkr.0.60015Parametric Equivalent
R82MC1680DQ50KKEMET0399-R82MC1680DQ50KTB-NDkr.0.62944Parametric Equivalent
R82MC1680SH50KKEMET0399-R82MC1680SH50KTB-NDkr.0.62758Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.600kr.0.50280kr.1,810.08
Unit Price without VAT:kr.0.50280
Unit Price with VAT:kr.0.62850