R82MC1330DQ50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58691
Datasheet

Parametric Equivalent


KEMET
In Stock: 49.819
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61222
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.47138
Datasheet

Parametric Equivalent


TDK
In Stock: 11.190
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.464
Unit Price: kr.2.22000
Datasheet
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1330DQ50K

DigiKey Part Number
399-R82MC1330DQ50KTB-ND
Manufacturer
Manufacturer Product Number
R82MC1330DQ50K
Description
CAP FILM 3300PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1330DQ50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC1330Z350KKEMET0399-R82MC1330Z350K-NDkr.0.58691Parametric Equivalent
R82MC1330AA50KKEMET49.819399-R82MC1330AA50K-NDkr.1.78000Parametric Equivalent
R82MC1330CK50KKEMET0399-R82MC1330CK50KTR-NDkr.0.61222Parametric Equivalent
B32529C6332K000TDK0495-2575-NDkr.0.47138Parametric Equivalent
B32529C6332K189TDK11.190495-B32529C6332K189CT-NDkr.2.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
3.500kr.0.61974kr.2,169.09
Manufacturers Standard Package
Unit Price without VAT:kr.0.61974
Unit Price with VAT:kr.0.77468