
R82MC1150DQ50K | |
|---|---|
DigiKey Part Number | 399-19761-1-ND - Cut Tape (CT) 399-19761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1150DQ50K |
Description | CAP FILM 1500PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1150DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6152K000 | TDK | 42.661 | 495-76801-ND | kr.2.09000 | Parametric Equivalent |
| B32529C6152K189 | TDK | 10.715 | 495-B32529C6152K189CT-ND | kr.2.22000 | Parametric Equivalent |
| B32529C6152K289 | TDK | 10.649 | 495-4862-1-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66100 | kr.16.61 |
| 50 | kr.1.23500 | kr.61.75 |
| 100 | kr.1.10320 | kr.110.32 |
| 500 | kr.0.88138 | kr.440.69 |
| 1.000 | kr.0.81279 | kr.812.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.71821 | kr.2,513.74 |
| 7.000 | kr.0.67856 | kr.4,749.92 |
| 10.500 | kr.0.65871 | kr.6,916.45 |
| 17.500 | kr.0.63671 | kr.11,142.42 |
| 24.500 | kr.0.62384 | kr.15,284.08 |
| 35.000 | kr.0.61147 | kr.21,401.45 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

