
R82MC1100DQ50J | |
|---|---|
DigiKey Part Number | 399-19342-1-ND - Cut Tape (CT) 399-19342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1100DQ50J |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1100DQ50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6102J000 | TDK | 6.716 | 495-1213-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.89400 | kr.44.70 |
| 100 | kr.0.79250 | kr.79.25 |
| 500 | kr.0.62234 | kr.311.17 |
| 1.000 | kr.0.56978 | kr.569.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.49745 | kr.1,741.08 |
| 7.000 | kr.0.46712 | kr.3,269.84 |
| 10.500 | kr.0.45193 | kr.4,745.27 |
| 17.500 | kr.0.43511 | kr.7,614.43 |
| 24.500 | kr.0.42527 | kr.10,419.11 |
| 35.000 | kr.0.41580 | kr.14,553.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

