
R82IC3150Z350K | |
|---|---|
DigiKey Part Number | 399-R82IC3150Z350K-ND |
Manufacturer | |
Manufacturer Product Number | R82IC3150Z350K |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC3150Z350K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.19740 | kr.109.87 |
| 100 | kr.1.98760 | kr.198.76 |
| 500 | kr.1.63470 | kr.817.35 |
| 1.000 | kr.1.52547 | kr.1,525.47 |
| 3.000 | kr.1.39068 | kr.4,172.04 |
| 5.000 | kr.1.34085 | kr.6,704.25 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

