R82IC3100DQ55J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83080
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.958
Unit Price: kr.4.37000
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC3100DQ55J

DigiKey Part Number
399-R82IC3100DQ55JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC3100DQ55J
Description
CAP FILM 0.1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC3100DQ55J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.398" (10.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82IC3100AA55JKEMET0399-R82IC3100AA55J-NDkr.1.83080Parametric Equivalent
R82IC3100SH55JKEMET3.958399-R82IC3100SH55JCT-NDkr.4.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.1.90226kr.3,233.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.90226
Unit Price with VAT:kr.2.37783