
R82IC2330DQ50K | |
|---|---|
DigiKey Part Number | 399-R82IC2330DQ50KCT-ND - Cut Tape (CT) 399-R82IC2330DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2330DQ50K |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2330DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.88250 | kr.88.25 |
| 500 | kr.0.69690 | kr.348.45 |
| 1.000 | kr.0.63958 | kr.639.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.57915 | kr.1,447.88 |
| 5.000 | kr.0.54277 | kr.2,713.85 |
| 7.500 | kr.0.52455 | kr.3,934.12 |
| 12.500 | kr.0.50436 | kr.6,304.50 |
| 17.500 | kr.0.49256 | kr.8,619.80 |
| 25.000 | kr.0.48121 | kr.12,030.25 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

