
R82IC2100DQ50J | |
|---|---|
DigiKey Part Number | 399-19339-1-ND - Cut Tape (CT) 399-19339-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2100DQ50J |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2100DQ50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.84200 | kr.42.10 |
| 100 | kr.0.74560 | kr.74.56 |
| 500 | kr.0.58392 | kr.291.96 |
| 1.000 | kr.0.53389 | kr.533.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.46503 | kr.1,627.61 |
| 7.000 | kr.0.43617 | kr.3,053.19 |
| 10.500 | kr.0.42172 | kr.4,428.06 |
| 17.500 | kr.0.40571 | kr.7,099.93 |
| 24.500 | kr.0.39635 | kr.9,710.57 |
| 35.000 | kr.0.38734 | kr.13,556.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

