Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC4100ZD60K | |
|---|---|
DigiKey Part Number | 399-R82EC4100ZD60K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC4100ZD60K |
Description | 1 U 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC4100AA70K | KEMET | 6.325 | 399-R82EC4100AA70K-ND | kr.5.96000 | Parametric Equivalent |
| R82EC4100CK70K | KEMET | 0 | 399-R82EC4100CK70KTR-ND | kr.1.69722 | Parametric Equivalent |
| R82EC4100DQ70K | KEMET | 1.506 | 399-19765-1-ND | kr.5.14000 | Parametric Equivalent |
| R82EC4100JH70K | KEMET | 0 | 399-R82EC4100JH70K-ND | kr.1.52899 | Parametric Equivalent |
| R82EC4100Z370K | KEMET | 6.103 | 399-12645-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.22398 | kr.22,239.80 |
| Unit Price without VAT: | kr.2.22398 |
|---|---|
| Unit Price with VAT: | kr.2.77998 |




