
R82EC4100DQ70K | |
|---|---|
DigiKey Part Number | 399-19765-1-ND - Cut Tape (CT) 399-19765-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC4100DQ70K |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC4100DQ70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.23300 | kr.32.33 |
| 50 | kr.2.48400 | kr.124.20 |
| 100 | kr.2.25390 | kr.225.39 |
| 500 | kr.1.86446 | kr.932.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.69364 | kr.2,371.10 |
| 2.800 | kr.1.60352 | kr.4,489.86 |
| 4.200 | kr.1.55839 | kr.6,545.24 |
| 7.000 | kr.1.50838 | kr.10,558.66 |
| 9.800 | kr.1.47914 | kr.14,495.57 |
| 14.000 | kr.1.45101 | kr.20,314.14 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

