
R82EC4100AA70J | |
|---|---|
DigiKey Part Number | 399-19338-ND |
Manufacturer | |
Manufacturer Product Number | R82EC4100AA70J |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC4100AA70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529D1105J000 | TDK | 3.477 | 495-1169-ND | kr.7.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13800 | kr.31.38 |
| 50 | kr.2.41180 | kr.120.59 |
| 100 | kr.2.18790 | kr.218.79 |
| 500 | kr.1.81020 | kr.905.10 |
| 2.000 | kr.1.59714 | kr.3,194.28 |
| 4.000 | kr.1.51802 | kr.6,072.08 |
| 6.000 | kr.1.47838 | kr.8,870.28 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

