
R82EC3470DQ70J | |
|---|---|
DigiKey Part Number | 399-5454-1-ND - Cut Tape (CT) 399-5454-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3470DQ70J |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3470DQ70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.22100 | kr.22.21 |
| 50 | kr.1.67680 | kr.83.84 |
| 100 | kr.1.50850 | kr.150.85 |
| 500 | kr.1.22522 | kr.612.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.1.07048 | kr.2,033.91 |
| 3.800 | kr.1.01036 | kr.3,839.37 |
| 5.700 | kr.0.98024 | kr.5,587.37 |
| 9.500 | kr.0.94687 | kr.8,995.26 |
| 13.300 | kr.0.92735 | kr.12,333.75 |
| 19.000 | kr.0.90859 | kr.17,263.21 |
| 22.800 | kr.0.89970 | kr.20,513.16 |
| 45.600 | kr.0.86974 | kr.39,660.14 |
| 47.500 | kr.0.86815 | kr.41,237.12 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

