
R82EC3330AA70K | |
|---|---|
DigiKey Part Number | 399-R82EC3330AA70K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3330AA70K |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3330AA70K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.34020 | kr.67.01 |
| 100 | kr.1.19890 | kr.119.89 |
| 500 | kr.0.96166 | kr.480.83 |
| 1.500 | kr.0.85167 | kr.1,277.51 |
| 3.000 | kr.0.79791 | kr.2,393.73 |
| 6.000 | kr.0.75367 | kr.4,522.02 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

