R82EC3220JH70J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 28.085
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76183
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93871
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18419
Datasheet

Parametric Equivalent


KEMET
In Stock: 69.875
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78573
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.71957
Datasheet

Parametric Equivalent


KEMET
In Stock: 184
Unit Price: kr.2.54000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3220JH70J

DigiKey Part Number
399-R82EC3220JH70J-ND
Manufacturer
Manufacturer Product Number
R82EC3220JH70J
Description
CAP FILM 0.22UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3220JH70J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC3220AA70JKEMET28.085399-6037-NDkr.2.54000Parametric Equivalent
R82EC3220CK60JKEMET0399-R82EC3220CK60JTR-NDkr.1.76183Parametric Equivalent
R82EC3220CK70JKEMET0399-R82EC3220CK70JTR-NDkr.0.93871Parametric Equivalent
R82EC3220DQ60JKEMET0399-R82EC3220DQ60JTB-NDkr.1.18419Parametric Equivalent
R82EC3220DQ70JKEMET69.875399-9699-1-NDkr.2.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.94942kr.1,898.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.94942
Unit Price with VAT:kr.1.18678