0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3100SH70J

DigiKey Part Number
399-11870-1-ND - Cut Tape (CT)
399-11870-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC3100SH70J
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21700kr.12.17
50kr.0.88880kr.44.44
100kr.0.78810kr.78.81
500kr.0.61854kr.309.27
1.000kr.0.56635kr.566.35
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.0.49432kr.1,730.12
7.000kr.0.46413kr.3,248.91
10.500kr.0.44902kr.4,714.71
17.500kr.0.43226kr.7,564.55
24.500kr.0.42248kr.10,350.76
35.000kr.0.41306kr.14,457.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750