0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3100DQ70K

DigiKey Part Number
399-11525-1-ND - Cut Tape (CT)
399-11525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC3100DQ70K
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3100DQ70K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.18600kr.11.86
50kr.0.86280kr.43.14
100kr.0.76470kr.76.47
500kr.0.59908kr.299.54
1.000kr.0.54799kr.547.99
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.0.47760kr.1,671.60
7.000kr.0.44808kr.3,136.56
10.500kr.0.43329kr.4,549.55
17.500kr.0.41691kr.7,295.93
24.500kr.0.40734kr.9,979.83
35.000kr.0.39813kr.13,934.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750