
R82EC2100SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC2100SH50JCT-ND - Cut Tape (CT) 399-R82EC2100SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2100SH50J |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2100SH50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79720 | kr.39.86 |
| 100 | kr.0.70500 | kr.70.50 |
| 500 | kr.0.55070 | kr.275.35 |
| 1.000 | kr.0.50310 | kr.503.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.43751 | kr.1,531.29 |
| 7.000 | kr.0.41001 | kr.2,870.07 |
| 10.500 | kr.0.39623 | kr.4,160.41 |
| 17.500 | kr.0.38097 | kr.6,666.97 |
| 24.500 | kr.0.37205 | kr.9,115.23 |
| 35.000 | kr.0.36347 | kr.12,721.45 |
| 42.000 | kr.0.35941 | kr.15,095.22 |
| 84.000 | kr.0.34572 | kr.29,040.48 |
| 87.500 | kr.0.34499 | kr.30,186.62 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

